Part Details for SMA36-1 by MACOM
Overview of SMA36-1 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA36-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA36-1-ND
|
DigiKey | IC RF AMP GPS 80MHZ-2.4GHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$442.3820 | Buy Now |
DISTI #
937-SMA36-1
|
Mouser Electronics | RF Amplifier Amplifier,Surface Mount RoHS: Compliant | 0 |
|
$409.7100 | Order Now |
Part Details for SMA36-1
SMA36-1 CAD Models
SMA36-1 Part Data Attributes
|
SMA36-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA36-1
MACOM
Wide Band Low Power Amplifier, 100MHz Min, 2300MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |
Alternate Parts for SMA36-1
This table gives cross-reference parts and alternative options found for SMA36-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA36-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA36-1 | SMA36-1 | TE Connectivity | SMA36-1 vs SMA36-1 |