Part Details for SMA45 by MACOM
Overview of SMA45 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA45-ND
|
DigiKey | IC RF AMP GPS 1GHZ SMD-4GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
35 In Stock |
|
$544.7800 | Buy Now |
DISTI #
937-SMA45
|
Mouser Electronics | RF Amplifier Amplifier,Surface Mount RoHS: Compliant | 0 |
|
$533.4300 | Order Now |
DISTI #
SMA45
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 2 | 10 |
|
$1,452.7300 | Buy Now |
Part Details for SMA45
SMA45 CAD Models
SMA45 Part Data Attributes
|
SMA45
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA45
MACOM
Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |
Alternate Parts for SMA45
This table gives cross-reference parts and alternative options found for SMA45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA45 | Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, | WJ Communications Inc | SMA45 vs SMA45 |