Part Details for SMA45 by TE Connectivity
Overview of SMA45 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA45
SMA45 CAD Models
SMA45 Part Data Attributes
|
SMA45
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA45
TE Connectivity
1000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SURFACE MOUNT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |
Alternate Parts for SMA45
This table gives cross-reference parts and alternative options found for SMA45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA45 | Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | MACOM | SMA45 vs SMA45 |