Part Details for SMA5118 by Sanken Electric Co Ltd
Overview of SMA5118 by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA5118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA5118-ND
|
DigiKey | MOSFET 6N-CH 500V 5A 12SIP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
19 In Stock |
|
$4.5150 / $6.7000 | Buy Now |
DISTI #
82783688
|
Verical | Trans MOSFET N-CH 500V 5A 12-Pin SIP Min Qty: 4 Package Multiple: 1 | Americas - 529 |
|
$7.7375 / $9.1250 | Buy Now |
DISTI #
C1S721000033129
|
Chip1Stop | Trans MOSFET N-CH 500V 5A 12-Pin SIP/Sanken_category_Transistor,MOSFET,IGBT,Array RoHS: Compliant pbFree: Yes Container: Tube | 529 |
|
$6.1900 / $7.3000 | Buy Now |
Part Details for SMA5118
SMA5118 CAD Models
SMA5118 Part Data Attributes
|
SMA5118
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA5118
Sanken Electric Co Ltd
Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMA, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SMA, SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T12 | |
Number of Elements | 6 | |
Number of Terminals | 12 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SMA5118
This table gives cross-reference parts and alternative options found for SMA5118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA5118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA5075 | Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SLA, SIP-15 | Sanken Electric Co Ltd | SMA5118 vs SLA5075 |