Part Details for SMA61 by MACOM
Overview of SMA61 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA61-ND
|
DigiKey | IC RF AMP GPS 1.8GHZ SMD-6.2GHZ Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$459.0200 | Buy Now |
|
Quest Components | 1 |
|
$431.5553 | Buy Now |
Part Details for SMA61
SMA61 CAD Models
SMA61 Part Data Attributes
|
SMA61
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA61
MACOM
Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 6 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.1 |
Alternate Parts for SMA61
This table gives cross-reference parts and alternative options found for SMA61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA61 | Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max, | WJ Communications Inc | SMA61 vs SMA61 |