Part Details for SMA611 by MACOM
Overview of SMA611 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA611-ND
|
DigiKey | IC RF AMP GPS 2MHZ-700MHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$221.5690 | Buy Now |
DISTI #
937-SMA611
|
Mouser Electronics | RF Amplifier 5-700NHz NF 3.2 dB Gain 15.0dB | 0 |
|
$202.9200 / $205.3800 | Order Now |
Part Details for SMA611
SMA611 CAD Models
SMA611 Part Data Attributes
|
SMA611
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA611
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 700MHz Max, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.9 |