Part Details for SMA64 by MACOM
Overview of SMA64 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SMA64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA64-ND
|
DigiKey | IC RF AMP GPS 2MHZ-1.25GHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$310.4240 | Buy Now |
DISTI #
937-SMA64
|
Mouser Electronics | RF Amplifier 10-1200MHz NF 3.0dB Gain 26.0dB RoHS: Compliant | 0 |
|
$284.2900 / $287.7300 | Order Now |
|
Quest Components | 4 |
|
$376.7336 / $387.8140 | Buy Now | |
DISTI #
SMA64
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 3 | 0 |
|
$683.0000 | Buy Now |
Part Details for SMA64
SMA64 CAD Models
SMA64 Part Data Attributes
|
SMA64
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA64
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 23 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |