Part Details for SMA6823MHLF2452 by Sanken Electric Co Ltd
Overview of SMA6823MHLF2452 by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6823MHLF2452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA6823MHLF2452-ND
|
DigiKey | IC MOTOR DRVR 13.5V-16.5V 24SIP Min Qty: 1080 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for SMA6823MHLF2452
SMA6823MHLF2452 CAD Models
SMA6823MHLF2452 Part Data Attributes:
|
SMA6823MHLF2452
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA6823MHLF2452
Sanken Electric Co Ltd
AC Motor Controller, 3.75A, ROHS COMPLIANT, SIP-24
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRED VBB SUPPLY MAX 400V | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZMA-T24 | |
Length | 31 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.75 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.4 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 4 mm |