SMA6843MP
Description: Brushless DC Motor Controller, 5A, ROHS COMPLIANT, SIP-24

Overview of SMA6843MP by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMA6843MP by Sanken Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
ComSIT USA HIGH VOLTAGE 3-PHASE MOTOR DRIVER Brushless DC Motor Controller, 5A RoHS: Not Compliant Stock EU - 100
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for SMA6843MP by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMA6843MP by Sanken Electric Co Ltd

SMA6843MP
Sanken Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Part Package Code
ZFM
Package Description
ROHS COMPLIANT, SIP-24
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-XZFM-T24
Number of Functions
1
Number of Terminals
24
Output Current-Max
5 A
Package Body Material
UNSPECIFIED
Package Code
ZFM
Package Equivalence Code
ZIP24,.17TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. SMA6843MP
    Sanken Electric Co Ltd
    Brushless DC Motor Controller, 5A, ROHS COMPLIANT, SIP-24
    VS

Related Parts for SMA6843MP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA6843MP by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA6843MP by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of SMA6843MP would you like to use for your alert(s)?
  • Please alert me when SMA6843MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA6843MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA6843MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA6843MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA6843MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA6843MP by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: