-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y7721
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sma6J Series, Bidirectional, 33 V, Smd, 2, 36.7 V Rohs Compliant: Yes |Stmicroelectronics SMA6J33CA-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.1680 / $0.2030 | Buy Now |
DISTI #
75Y2993
|
Newark | Transient Voltage Suppressor, Bidirectional, 33 V, Do-214Ac, 2, 36.7 V Rohs Compliant: Yes |Stmicroelectronics SMA6J33CA-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8578 |
|
$0.2170 / $0.6500 | Buy Now |
DISTI #
SMA6J33CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J33CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1736 / $0.2079 | Buy Now |
|
STMicroelectronics | 600 W, 33 V TVS in SMA RoHS: Compliant Min Qty: 1 | 18310 |
|
$0.2600 / $0.6800 | Buy Now |
DISTI #
SMA6J33CA-TR
|
TME | Diode: TVS, 600W, 38.6V, 11.8A, bidirectional, SMA, reel,tape Min Qty: 1 | 4193 |
|
$0.1260 / $0.7820 | Buy Now |
DISTI #
SMA6J33CA-TR
|
Avnet Silica | Diode TVS Single Bi-Dir 33V 600W 2-Pin SMA T/R (Alt: SMA6J33CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 230000 |
|
Buy Now | |
DISTI #
SMA6J33CA-TR
|
EBV Elektronik | Diode TVS Single Bi-Dir 33V 600W 2-Pin SMA T/R (Alt: SMA6J33CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
Win Source Electronics | TVS DIODE 33VWM 60.8VC SMA | 27451 |
|
$0.1546 / $0.2318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J33CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J33CA-TR
STMicroelectronics
600 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.6 V | |
Clamping Voltage-Max | 51.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMA6J33CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J33CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA33CA-E3/54 | Vishay Semiconductors | Check for Price | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | SMA6J33CA-TR vs SA33CA-E3/54 |
P6KE39CA | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SMA6J33CA-TR vs P6KE39CA |
JANTX1N6120A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | SMA6J33CA-TR vs JANTX1N6120A |
BZW04-342B | Diotec Semiconductor AG | $0.1501 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | SMA6J33CA-TR vs BZW04-342B |
P4KE400CA | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | SMA6J33CA-TR vs P4KE400CA |
P6SMB39CA | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMA6J33CA-TR vs P6SMB39CA |
P6KE39CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | SMA6J33CA-TR vs P6KE39CA |
P4KE400CAHR0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | SMA6J33CA-TR vs P4KE400CAHR0G |
P6SMB39CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMA6J33CA-TR vs P6SMB39CA-E3/5B |
P4KE400CA-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMA6J33CA-TR vs P4KE400CA-T |