SMA6J5.0A-E3/5A
Description: Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,

Overview of SMA6J5.0A-E3/5A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMA6J5.0A-E3/5A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24R7337
Newark 600W,5.0V 5%,unidir, sma Tvs |Vishay SMA6J5.0A-E3/5A Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1010
  • 10,000 $0.0880
  • 20,000 $0.0790
  • 30,000 $0.0730
  • 50,000 $0.0660
$0.0660 / $0.1010 Buy Now
DISTI # SMA6J5.0A-E3/5A
Avnet Americas 600W,5.0V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMA6J5.0A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.0716
  • 15,000 $0.0706
  • 30,000 $0.0691
  • 45,000 $0.0676
  • 60,000 $0.0660
  • 75,000 $0.0650
  • 750,000 $0.0635
$0.0635 / $0.0716 Buy Now
DISTI # SMA6J5.0A-E3/5A
EBV Elektronik (Alt: SMA6J5.0A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SMA6J5.0A-E3/5A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMA6J5.0A-E3/5A by Vishay Intertechnologies

SMA6J5.0A-E3/5A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
7.07 V
Breakdown Voltage-Min
6.4 V
Breakdown Voltage-Nom
6.7 V
Clamping Voltage-Max
9.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
4 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMA6J5.0A-E3/5A
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
    VS

Alternate Parts for SMA6J5.0A-E3/5A

This table gives cross-reference parts and alternative options found for SMA6J5.0A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J5.0A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMA6J5.0A-E3/5A DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors SMA6J5.0A-E3/5A vs SMA6J5.0A-E3/5A
SMA6J5.0A-TR 600 W TVS in SMA STMicroelectronics SMA6J5.0A-E3/5A vs SMA6J5.0A-TR
SMA6J5.0A-E3/61 Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SMA6J5.0A-E3/5A vs SMA6J5.0A-E3/61
SMA6J5.0A/61 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMA6J5.0A-E3/5A vs SMA6J5.0A/61
SMA6J5.0A-E3/61 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors SMA6J5.0A-E3/5A vs SMA6J5.0A-E3/61
Part Number Description Manufacturer Compare
SMA6J5.0A-TR 600 W TVS in SMA STMicroelectronics SMA6J5.0A-E3/5A vs SMA6J5.0A-TR
SMA6J5.0A-E3/61 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors SMA6J5.0A-E3/5A vs SMA6J5.0A-E3/61
SMA6J5.0A/61 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMA6J5.0A-E3/5A vs SMA6J5.0A/61
SMA6J5.0A-E3/5A DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors SMA6J5.0A-E3/5A vs SMA6J5.0A-E3/5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA6J5.0A-E3/5A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA6J5.0A-E3/5A by Vishay Intertechnologies

  • Please alert me when SMA6J5.0A-E3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA6J5.0A-E3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA6J5.0A-E3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA6J5.0A-E3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA6J5.0A-E3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA6J5.0A-E3/5A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: