Part Details for SMA80-1 by MACOM
Overview of SMA80-1 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA80-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA80-1-ND
|
DigiKey | IC RF AMP GPS 5MHZ-200MHZ SMD Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$710.9610 / $760.8533 | Buy Now |
DISTI #
937-SMA80-1
|
Mouser Electronics | RF Amplifier 10-200MHz NF 2.0dB Gain 27.3dB RoHS: Compliant | 0 |
|
$451.4000 | Order Now |
Part Details for SMA80-1
SMA80-1 CAD Models
SMA80-1 Part Data Attributes
|
SMA80-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA80-1
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 200MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 25 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.3 |