Part Details for SMA82-1 by MACOM
Overview of SMA82-1 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA82-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA82-1-ND
|
DigiKey | IC RF AMP GPS 10MHZ-300MHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$321.4070 | Buy Now |
DISTI #
937-SMA82-1
|
Mouser Electronics | RF Amplifier 20-250MHz NF 2.8dB Gain 19.0dB RoHS: Compliant | 0 |
|
$294.3500 / $297.9200 | Order Now |
Part Details for SMA82-1
SMA82-1 CAD Models
SMA82-1 Part Data Attributes
|
SMA82-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA82-1
MACOM
Wide Band Low Power Amplifier, 20MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 17 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.5 |