Part Details for SMA83-1 by MACOM
Overview of SMA83-1 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SMA83-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA83-1-ND
|
DigiKey | IC RF AMP GPS 10MHZ-250MHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$282.8960 | Buy Now |
DISTI #
937-SMA83-1
|
Mouser Electronics | RF Amplifier 10-250MHz NF 2.5dB Gain 35.5dB RoHS: Compliant | 0 |
|
$259.0800 / $262.2200 | Order Now |
|
Quest Components | 1 |
|
$600.0000 | Buy Now |
Part Details for SMA83-1
SMA83-1 CAD Models
SMA83-1 Part Data Attributes
|
SMA83-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA83-1
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 33 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |