There are no models available for this part yet.
Overview of SMAJ24CAJ by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ24CAJ by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1740-SMAJ24CAJTR-ND
|
DigiKey | SMAJ24CA/SMA/REEL 13" Q1/T1 *ST Min Qty: 40000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0433 / $0.0523 | Buy Now | |
DISTI #
SMAJ24CAJ
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ24CAJ) Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 | Buy Now | |
DISTI #
771-SMAJ24CAJ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ24CA/SMA/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Order Now | |
DISTI #
SMAJ24CAJ
|
EBV Elektronik | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R (Alt: SMAJ24CAJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMAJ24CAJ by WeEn Semiconductor Co Ltd
Part Data Attributes for SMAJ24CAJ by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
29.23 V
|
Breakdown Voltage-Min
|
26.95 V
|
Breakdown Voltage-Nom
|
28.09 V
|
Clamping Voltage-Max
|
38.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Reference Standard
|
IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321
|
Rep Pk Reverse Voltage-Max
|
24 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
24 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|