There are no models available for this part yet.
Overview of SMAJ51A by Shenzhen Ruilongyuan Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ51A by Shenzhen Ruilongyuan Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5789-SMAJ51ATR-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AC,S Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0680 / $0.2600 | Buy Now | |
LCSC | 4.9A 82.4V 56.7V 51V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 838 |
|
$0.0351 / $0.0658 | Buy Now |
CAD Models for SMAJ51A by Shenzhen Ruilongyuan Electronics
Related Parts for SMAJ51A
-
SMAJ28Transient Suppressors
-
SMAJ5918B-TPZener Diodes
-
SK32Rectifier Diodes
-
SMCJ440CNon-linear Resistors
-
NACZ680M35V6.3X8TR13FFixed Capacitors
-
DSPIC33EP512MU810-I/PTMicrocontrollers
-
IRFR9120TRPBFPower Field-Effect Transistors
-
CRS02Fixed Resistors
-
BD9G341AEFJ-E2Switching Regulator or Controllers