There are no models available for this part yet.
Overview of SMAJ51AH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ51AH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-SMAJ51AHTR-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 / $0.0796 | Buy Now | |
DISTI #
SMAJ51AH
|
Avnet Americas | Diode TVS Single Uni-Directional 51V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ51AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0498 | Buy Now | |
DISTI #
821-SMAJ51AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 59.7V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0554 | Buy Now | ||
DISTI #
SMAJ51AH
|
EBV Elektronik | Diode TVS Single Uni-Directional 51V 400W 2-Pin DO-214AC T/R (Alt: SMAJ51AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMAJ51AH by Taiwan Semiconductor
Part Data Attributes for SMAJ51AH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
62.7 V
|
Breakdown Voltage-Min
|
56.7 V
|
Breakdown Voltage-Nom
|
59.7 V
|
Clamping Voltage-Max
|
82.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
51 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
51 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|