Part Details for SMAJ51AJ by WeEn Semiconductor Co Ltd
Overview of SMAJ51AJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ51AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-SMAJ51AJTR-ND
|
DigiKey | SMAJ51A/SMA/REEL 13" Q1/T1 *STA Min Qty: 40000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0433 / $0.0523 | Buy Now |
DISTI #
SMAJ51AJ
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ51AJ) Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 | Buy Now |
DISTI #
771-SMAJ51AJ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ51A/SMA/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Order Now |
DISTI #
SMAJ51AJ
|
EBV Elektronik | Diode TVS Single Uni-Dir 51V 400W 2-Pin SMA T/R (Alt: SMAJ51AJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ51AJ
SMAJ51AJ CAD Models
SMAJ51AJ Part Data Attributes
|
SMAJ51AJ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ51AJ
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.3 V | |
Breakdown Voltage-Min | 57.1 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |