There are no models available for this part yet.
Overview of SMAJ5929E3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMAJ5929E3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ9159
|
Newark | Zener 3.0W, Vz = 15V, +/- 20% Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ5929E3/TR13 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now | |
DISTI #
SMAJ5929E3/TR13-ND
|
DigiKey | DIODE ZENER 15V 3W DO214AC Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5500 | Buy Now | |
DISTI #
SMAJ5929E3/TR13
|
Avnet Americas | Diode Zener Single 15V 20% 3W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5929E3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $1.4620 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.5400 / $0.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5340 / $1.4620 | Buy Now |
CAD Models for SMAJ5929E3/TR13 by Microchip Technology Inc
Part Data Attributes for SMAJ5929E3/TR13 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-214BA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.56 W
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
20%
|
Working Test Current
|
25 mA
|
Alternate Parts for SMAJ5929E3/TR13
This table gives cross-reference parts and alternative options found for SMAJ5929E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5929E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5929E3/TR13 | Zener Diode, 15V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | SMAJ5929E3/TR13 vs SMAJ5929E3/TR13 |