Datasheets
SMAJ5936CE3/TR13 by:

Zener Diode, 30V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AC

Part Details for SMAJ5936CE3/TR13 by Microchip Technology Inc

Overview of SMAJ5936CE3/TR13 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLC001AJE-TR13/NOPB Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85
CLC001AJE-TR13 Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85

Price & Stock for SMAJ5936CE3/TR13

Part # Distributor Description Stock Price Buy
DISTI # 33AJ9184
Newark Zener 3.0W, Vz = 30V, +/- 2% Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ5936CE3/TR13 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5400
$0.5400 Buy Now
DISTI # SMAJ5936CE3/TR13-ND
DigiKey DIODE ZENER 30V 3W DO214AC Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 7,500 $0.5500
$0.5500 Buy Now
DISTI # SMAJ5936CE3/TR13
Avnet Americas Diode Zener Single 30V 2% 3W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5936CE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,875 $1.4620
  • 3,750 $0.7740
  • 5,625 $0.5450
  • 7,500 $0.5340
$0.5340 / $1.4620 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 0
  • 1 $0.6600
  • 100 $0.6000
  • 500 $0.5500
  • 1,000 $0.5400
$0.5400 / $0.6600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,875 $1.4620
  • 3,750 $0.7740
  • 5,625 $0.5450
  • 7,500 $0.5340
$0.5340 / $1.4620 Buy Now

Part Details for SMAJ5936CE3/TR13

SMAJ5936CE3/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ5936CE3/TR13 Part Data Attributes

SMAJ5936CE3/TR13 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SMAJ5936CE3/TR13 Microchip Technology Inc Zener Diode, 30V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AC
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 28 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Knee Impedance-Max 750 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 30 V
Reverse Current-Max 1 µA
Reverse Test Voltage 22.8 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 12.5 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ5936CE3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ5936CE3/TR13 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SMAJ5936CE3/TR13 would you like to use for your alert(s)?
  • Please alert me when SMAJ5936CE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ5936CE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ5936CE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ5936CE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ5936CE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ5936CE3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: