Part Details for SMAJ75CA by FCI Semiconductor
Overview of SMAJ75CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ75CA
SMAJ75CA CAD Models
SMAJ75CA Part Data Attributes
|
SMAJ75CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ75CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 121 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES |
Alternate Parts for SMAJ75CA
This table gives cross-reference parts and alternative options found for SMAJ75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ75CA | Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ75CA vs SMAJ75CA |
SMAJ75CA | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ75CA vs SMAJ75CA |
SMAJ75CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ75CA vs SMAJ75CA |
SMAJ75CA | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMAJ75CA vs SMAJ75CA |
SMAJ75CA | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | Zowie Technology Corp | SMAJ75CA vs SMAJ75CA |
SMAJ75CA | Transient Suppressor, | SynSemi Inc | SMAJ75CA vs SMAJ75CA |
SMAJ75CA | Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ75CA vs SMAJ75CA |
SMAJ75CA | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | Bytesonic Corporation | SMAJ75CA vs SMAJ75CA |
SMAJ75CA | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ75CA vs SMAJ75CA |