Diodes
SMAJ8.0AHE3/5A
Vishay Semiconductors
Description: DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor

Overview of SMAJ8.0AHE3/5A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SMAJ8.0AHE3/5A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SMAJ8.0AHE3/5A-ND
DigiKey TVS DIODE 8VWM 13.6VC DO214AC Lead time: 22 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for SMAJ8.0AHE3/5A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ8.0AHE3/5A by Vishay Semiconductors

SMAJ8.0AHE3/5A
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
9.83 V
Breakdown Voltage-Min
8.89 V
Breakdown Voltage-Nom
9.36 V
Clamping Voltage-Max
13.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMAJ8.0AHE3/5A
    Vishay Semiconductors
    DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMAJ8.0AHE3/5A

This table gives cross-reference parts and alternative options found for SMAJ8.0AHE3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.0AHE3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ8.0-T3 Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMAJ8.0AHE3/5A vs SMAJ8.0-T3
SMAJ8.0-T Transient Suppressor, Micro Commercial Components SMAJ8.0AHE3/5A vs SMAJ8.0-T
SMAJ7.5AF1 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ8.0AHE3/5A vs SMAJ7.5AF1
SMAJ7.5HF3 Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ7.5HF3
SMAJ7.5HF2 Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ7.5HF2
SMAJ8.0A-T500 Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ProTek Devices SMAJ8.0AHE3/5A vs SMAJ8.0A-T500
SMAJ7.5AHR3G Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ7.5AHR3G
SMAJ8.0 Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ8.0
SMAJ8.0AHE2G Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ8.0AHE2G
SMAJ8.0AHR2 Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ8.0AHR2
Part Number Description Manufacturer Compare
SMAJ8.0HE3/5A Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Semiconductors SMAJ8.0AHE3/5A vs SMAJ8.0HE3/5A
SMAJ7.5AHM2G Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ7.5AHM2G
SMAJ7.5HR3G Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ7.5HR3G
SMAJ7.5AHF4G Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ7.5AHF4G
SMAJ8.0A-H Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Bourns Inc SMAJ8.0AHE3/5A vs SMAJ8.0A-H
SMAJ8.0-GT3 Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMAJ8.0AHE3/5A vs SMAJ8.0-GT3
SMAJ8.0AHR3G Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ8.0AHR3G
SMAJ7.5A-T13 Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ProTek Devices SMAJ8.0AHE3/5A vs SMAJ7.5A-T13
SMAJ8.0AHM2G Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ8.0AHM2G
SMAJ8.0 Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.0AHE3/5A vs SMAJ8.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ8.0AHE3/5A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ8.0AHE3/5A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMAJ8.0AHE3/5A would you like to use for your alert(s)?
  • Please alert me when SMAJ8.0AHE3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ8.0AHE3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ8.0AHE3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ8.0AHE3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ8.0AHE3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ8.0AHE3/5A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: