Part Details for SMART3000RXLTAA by Tripp Lite
Overview of SMART3000RXLTAA by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMART3000RXLTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-SMART3000RXLTAA-ND
|
DigiKey | EATON TRIPP LITE SERIES UPS SMAR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,813.3100 | Buy Now |
DISTI #
545-SMART3000RXLTAA
|
Mouser Electronics | UPS - Uninterruptible Power Supplies UPS SMART 3000VA 3000W 120V AVR Sine Wave 7 Outlets Ext Run LCD USB DB9 2URM TAA RoHS: Compliant | 0 |
|
$1,915.4500 | Order Now |
DISTI #
75133032
|
RS | UPS, 3000VA, 3000W, 120V, Sine Wave, 7 Outlets, Ext Run, 2U Rack/Tower, TAA | Tripp Lite SMART3000RXLTAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,831.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 199 Factory Stock |
|
$1,671.3900 / $1,766.4600 | Buy Now |
|
NAC | UPS SMART 3000VA 3000W 120V AVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 199 Factory Stock |
|
$1,671.3900 / $1,766.4600 | Buy Now |