Part Details for SMAT-13-S by Sonitron nv
Overview of SMAT-13-S by Sonitron nv
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAT-13-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34758214
|
Verical | Audio Transducer 0Vp-p 30Vp-p 10Vp-p 800Hz to 5000Hz Solder Pad Surface Mount Tray Min Qty: 15 Package Multiple: 1 | Americas - 200 |
|
$4.7191 / $5.3063 | Buy Now |
|
New Advantage Corporation | Piezo element SMD 0-30VAC 0,8-5,0kHz 90dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 160 |
|
$4.6800 / $5.0300 | Buy Now |