Part Details for SMAZ5936B-E3/61 by Vishay Intertechnologies
Overview of SMAZ5936B-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAZ5936B-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N4088
|
Newark | Zener Diode, single, Two Terminal,30V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5936B-E3/61 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1470 | Buy Now |
DISTI #
SMAZ5936B-E3/61
|
Avnet Americas | 1.5W,30V 5%,SMA ZENER - Tape and Reel (Alt: SMAZ5936B-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0835 | Buy Now |
DISTI #
625-SMAZ5936B-E3
|
Mouser Electronics | Zener Diodes 30 Volt 1.5 Watt 5% RoHS: Compliant | 0 |
|
$0.0870 / $0.4100 | Order Now |
|
Future Electronics | Zener Diodes 30 Volt 1.5 Watt 5% RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0919 / $0.1050 | Buy Now |
DISTI #
SMAZ5936B-E3/61
|
TTI | Zener Diodes 30 Volt 1.5 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0960 | Buy Now |
DISTI #
SMAZ5936B-E3/61
|
EBV Elektronik | (Alt: SMAZ5936B-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAZ5936B-E3/61
SMAZ5936B-E3/61 CAD Models
SMAZ5936B-E3/61 Part Data Attributes
|
SMAZ5936B-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAZ5936B-E3/61
Vishay Intertechnologies
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for SMAZ5936B-E3/61
This table gives cross-reference parts and alternative options found for SMAZ5936B-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ5936B-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAZ5936B-E3/61 | DIODE 30 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | SMAZ5936B-E3/61 vs SMAZ5936B-E3/61 |
SMAZ5936B-E3/5A | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5936B-E3/61 vs SMAZ5936B-E3/5A |