SMAZ5944B-M3/5A
Description: Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN

Overview of SMAZ5944B-M3/5A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for SMAZ5944B-M3/5A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T2274
Newark 1.5W,62V 5%,sma Zener |Vishay SMAZ5944B-M3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1170
  • 10,000 $0.1020
  • 20,000 $0.0910
  • 30,000 $0.0840
  • 50,000 $0.0770
$0.0770 / $0.1170 Buy Now
DISTI # SMAZ5944B-M3/5A
Avnet Americas 1.5W,62V 5%,SMA ZENER (Alt: SMAZ5944B-M3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days 0
  • 7,500 $0.0707
$0.0707 Buy Now
DISTI # 78-SMAZ5944B-M35A
Mouser Electronics Zener Diodes 1.5W,62V 5%,SMA ZENER RoHS: Compliant 0
  • 1 $0.4900
  • 10 $0.3430
  • 100 $0.1730
  • 1,000 $0.1200
  • 2,500 $0.1050
  • 7,500 $0.0920
  • 30,000 $0.0910
  • 52,500 $0.0770
  • 105,000 $0.0750
$0.0750 / $0.4900 Order Now
DISTI # SMAZ5944B-M3/5A
TTI Zener Diodes 1.5W,62V 5%,SMA ZENER RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel Americas - 0
  • 7,500 $0.0910
  • 15,000 $0.0890
  • 30,000 $0.0840
$0.0840 / $0.0910 Buy Now

CAD Models for SMAZ5944B-M3/5A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAZ5944B-M3/5A by Vishay Intertechnologies

SMAZ5944B-M3/5A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
62 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
6 mA
Want to compare parts?
  1. SMAZ5944B-M3/5A
    Vishay Intertechnologies
    Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for SMAZ5944B-M3/5A

This table gives cross-reference parts and alternative options found for SMAZ5944B-M3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ5944B-M3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAZ5944B-M3/5A 1.5W,62V 5%,SMA ZENER Vishay Semiconductors SMAZ5944B-M3/5A vs SMAZ5944B-M3/5A
SMAZ5944B-E3/5A DIODE 62 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode Vishay Semiconductors SMAZ5944B-M3/5A vs SMAZ5944B-E3/5A
SMAZ5944B-M3/61 1.5W,62V 5%,SMA ZENER Vishay Semiconductors SMAZ5944B-M3/5A vs SMAZ5944B-M3/61
Part Number Description Manufacturer Compare
MMSZ62T1T3 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN Motorola Semiconductor Products SMAZ5944B-M3/5A vs MMSZ62T1T3
MMSZ62T1 62V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC SMAZ5944B-M3/5A vs MMSZ62T1
MMSZ62T1T3 62V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC SMAZ5944B-M3/5A vs MMSZ62T1T3
SMAZ5944B-E3/5A DIODE 62 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode Vishay Semiconductors SMAZ5944B-M3/5A vs SMAZ5944B-E3/5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAZ5944B-M3/5A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAZ5944B-M3/5A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMAZ5944B-M3/5A would you like to use for your alert(s)?
  • Please alert me when SMAZ5944B-M3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAZ5944B-M3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAZ5944B-M3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAZ5944B-M3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAZ5944B-M3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAZ5944B-M3/5A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: