Part Details for SMB6F5.0A by STMicroelectronics
Overview of SMB6F5.0A by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB6F5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7008
|
Newark | Protection |Stmicroelectronics SMB6F5.0A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | 600 W, 5 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 9862 |
|
$0.2000 / $0.4400 | Buy Now |
Part Details for SMB6F5.0A
SMB6F5.0A CAD Models
SMB6F5.0A Part Data Attributes
|
SMB6F5.0A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB6F5.0A
STMicroelectronics
600 W, 5 V TVS in SMB Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 |