Part Details for SMBHCZM30-25741 by Banner Engineering Corp
Overview of SMBHCZM30-25741 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79257-414HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
79257-412HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for SMBHCZM30-25741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8997
|
Newark | Bracket:12 Gauge Cold Rolled Steel, Black Zinc Cromate Dip, 30 Mm Mounting Hole, 70 Degree Angle, Mount For Sony Xc56 Camera |Banner Engineering SMBHCZM30-25741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0000 | Buy Now |
DISTI #
2170-SMBHCZM30-25741-ND
|
DigiKey | BRACKET:12 GAUGE COLD ROLLED STE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$51.0000 | Buy Now |