Part Details for SMBJ100CA by DOWO
Overview of SMBJ100CA by DOWO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.7A 162V 111V 100V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 1004 |
|
$0.0198 / $0.0372 | Buy Now |
|
LCSC | 3.7A 162V 111V 100V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 30 |
|
$0.0140 / $0.0252 | Buy Now |
Part Details for SMBJ100CA
SMBJ100CA CAD Models
SMBJ100CA Part Data Attributes
|
SMBJ100CA
DOWO
Buy Now
|
Compare Parts:
SMBJ100CA
DOWO
|
Samacsys Manufacturer | DOWO |