Diodes
SMBJ10A
Description: Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN

Overview of SMBJ10A by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBJ10A by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ10A by Micro Commercial Components

SMBJ10A
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AA
Package Description
SMBJ, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
Breakdown Voltage-Nom
11.7 V
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMBJ10A
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJ10A

This table gives cross-reference parts and alternative options found for SMBJ10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ10A Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, LRC Leshan Radio Co Ltd SMBJ10A vs SMBJ10A
SMBJ10A Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors SMBJ10A vs SMBJ10A
SMBJ10A Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, International Semiconductor Inc SMBJ10A vs SMBJ10A
SMBJ10A Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, DB Lectro Inc SMBJ10A vs SMBJ10A
SMBJ10A Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional FCI Semiconductor SMBJ10A vs SMBJ10A
SMBJ10A Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ10A vs SMBJ10A
SMBJ10A-E3/2C Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors SMBJ10A vs SMBJ10A-E3/2C
SMBJ10A Transient Suppressor Changzhou Starsea Electronics Co Ltd SMBJ10A vs SMBJ10A
SMBJ10A-E3 Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Intertechnologies SMBJ10A vs SMBJ10A-E3
SMBJ10AHE3-TP Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components SMBJ10A vs SMBJ10AHE3-TP
Part Number Description Manufacturer Compare
SMBJ10A_NL Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, SMB, 2 PIN Fairchild Semiconductor Corporation SMBJ10A vs SMBJ10A_NL
SMBJ10AR4G Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ10A vs SMBJ10AR4G
SMBJ10AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ10A vs SMBJ10AHM3/H
SMBJ10AHR Trans Voltage Suppressor Diode Digitron Semiconductors SMBJ10A vs SMBJ10AHR
SMBJ10A-E3 Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Intertechnologies SMBJ10A vs SMBJ10A-E3
MASMBJ10A Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ10A vs MASMBJ10A
SMBJ10A-T13 Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices SMBJ10A vs SMBJ10A-T13
SMBJ10AHE3TRTB Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBJ10A vs SMBJ10AHE3TRTB
SMBJ10A-13-F Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ10A vs SMBJ10A-13-F
SMBJ10A Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SMBJ10A vs SMBJ10A

Related Parts for SMBJ10A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ10A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ10A by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJ10A would you like to use for your alert(s)?
  • Please alert me when SMBJ10A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ10A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ10A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ10A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: