There are no models available for this part yet.
Overview of SMBJ10A by PAKER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ10A by PAKER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 35.3A 600W 17V 11.1V Unidirectional 10V SMB ESD and Surge Protection (TVS/ESD) ROHS | 2980 |
|
$0.0165 / $0.0288 | Buy Now |