-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8536
|
Newark | Tvs Diode, 600W, 12V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:12V, Clamping Voltage Vc Max:19.9V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ12CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.1230 / $0.1880 | Buy Now |
DISTI #
66X5943
|
Newark | Transient Voltage Suppressor, Tvs, Smbj Series, Bidirectional, 12 V, Do-214Aa, 2, 13.3 V Rohs Compliant: Yes |Littelfuse SMBJ12CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4774 |
|
$0.1200 / $0.3430 | Buy Now |
DISTI #
70184821
|
RS | Diode, TVS, For Data/Comm, Industrial Equip,30.2A, SMD, Solder Term, Clamp-V 19.9V | Littelfuse SMBJ12CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$0.2470 / $0.3540 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1960 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 888 |
|
$0.1350 / $0.4500 | Buy Now |
DISTI #
SMBJ12CA-LF
|
TME | Diode: TVS, 600W, 14V, 30.2A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 5 | 1474 |
|
$0.0770 / $0.3700 | Buy Now |
|
NexGen Digital | 3340 |
|
RFQ | ||
DISTI #
SMC-SMBJ12CA
|
Sensible Micro Corporation | 19.9V 13.3V 12V Smb(Do214Aa) Tvs Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1854 |
|
$0.0540 / $0.0585 | RFQ |
DISTI #
C1S425200376018
|
Chip1Stop | Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: No Container: Cut Tape | 31821 |
|
$0.0958 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ12CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ12CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ12CA | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | SMBJ12CA vs SMBJ12CA |
SMBJ12C | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | SMBJ12CA vs SMBJ12C |
SMBJ12CA-M3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ12CA vs SMBJ12CA-M3/5B |
SMBJ12C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | SMBJ12CA vs SMBJ12C |
SMBJ12CAT | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ12CA vs SMBJ12CAT |