Datasheets
SMBJ48C by:

Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN

Part Details for SMBJ48C by Lite-On Semiconductor Corporation

Overview of SMBJ48C by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ48C

SMBJ48C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ48C Part Data Attributes

SMBJ48C Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
SMBJ48C Lite-On Semiconductor Corporation Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 58.9 V
Breakdown Voltage-Min 53.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 255
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 48 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SMBJ48C

This table gives cross-reference parts and alternative options found for SMBJ48C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ48C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ48CT1 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc SMBJ48C vs SMBJ48CT1
SMBJ48C Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Bidirectional, 1 Element, Silicon, Diodes Incorporated SMBJ48C vs SMBJ48C
SMBJ48C-E3/5B Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors SMBJ48C vs SMBJ48C-E3/5B
SMBJ48CA Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ48C vs SMBJ48CA
SMBJ48CA Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional, Vishay Intertechnologies SMBJ48C vs SMBJ48CA
SMBJ48CATRTB Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBJ48C vs SMBJ48CATRTB
SMBJ48CA/TR7 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ48C vs SMBJ48CA/TR7
SMBJ48CA Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional Goodwork Semiconductor Co Ltd SMBJ48C vs SMBJ48CA
SMBJ48CA Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ48C vs SMBJ48CA
SMBJ48CAE3/TR Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ48C vs SMBJ48CAE3/TR
Part Number Description Manufacturer Compare
SMBJ48CA-T Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Rectron Semiconductor SMBJ48C vs SMBJ48CA-T
SMBJ48CA-QH Trans Voltage Suppressor Diode, Bourns Inc SMBJ48C vs SMBJ48CA-QH
SMBJ48CHM4 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ48C vs SMBJ48CHM4
SMBJ48CA-TR 600 W, 48 V TVS in SMB STMicroelectronics SMBJ48C vs SMBJ48CA-TR
SMBJ48CM4G Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ48C vs SMBJ48CM4G
SMBJ48CAR4 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ48C vs SMBJ48CAR4
SMBJ48CA Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN Kyocera AVX Components SMBJ48C vs SMBJ48CA
SMBJ48CA Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors SMBJ48C vs SMBJ48CA
SMBJ48CT3 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, Crydom Inc SMBJ48C vs SMBJ48CT3
SMBJ48C Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ48C vs SMBJ48C

SMBJ48C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ48C by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ48C by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SMBJ48C would you like to use for your alert(s)?
  • Please alert me when SMBJ48C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ48C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ48C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ48C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ48C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ48C by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: