Part Details for SMBJ90CA by FCI Semiconductor
Overview of SMBJ90CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SMBJ90CA
SMBJ90CA CAD Models
SMBJ90CA Part Data Attributes
|
SMBJ90CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ90CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 90V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 106 V | |
Clamping Voltage-Max | 146 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES |
Alternate Parts for SMBJ90CA
This table gives cross-reference parts and alternative options found for SMBJ90CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ90CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ90CA | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ90CA vs SMBJ90CA |
MXLSMBJ90CA | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ90CA vs MXLSMBJ90CA |
SMBJ90CA | Trans Voltage Suppressor Diode, 90V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMBJ90CA vs SMBJ90CA |
SMBJ90CA | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ90CA vs SMBJ90CA |
SMBJ90CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ90CA vs SMBJ90CAHM3/H |
SMBJ90CA | Transient Suppressor | Bytesonic Corporation | SMBJ90CA vs SMBJ90CA |
SMBJ90CA | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SMBJ90CA vs SMBJ90CA |
SMBJ90CA | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ90CA vs SMBJ90CA |
SMBJ90CA | Transient Suppressor, | SynSemi Inc | SMBJ90CA vs SMBJ90CA |
SMBJ90CA | Trans Voltage Suppressor Diode, 90V V(RWM), Bidirectional | SPC Multicomp | SMBJ90CA vs SMBJ90CA |