There are no models available for this part yet.
Overview of SMBLEFAM13 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBLEFAM13 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC7492
|
Newark | Bracket: Le Series Swivel Plate Bracket, 12 Gauge Stainless Steel, .5 In X 6 In Stainless Steel Rod |Banner Engineering SMBLEFAM13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0000 | Buy Now | |
DISTI #
2170-SMBLEFAM13-ND
|
DigiKey | BRACKET: LE SERIES SWIVEL PLATE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$54.0000 | Buy Now | |
DISTI #
778-SMBLEFAM13
|
Mouser Electronics | Sensor Hardware & Accessories Bracket: LE Series Swivel Plate Bracket, 12 gauge Stainless Steel, 0.5 in x 6 in Stainless Steel Rod | 0 |
|
$54.0000 | Order Now |