Part Details for SMBLTFFA by Banner Engineering Corp
Overview of SMBLTFFA by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBLTFFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC6521
|
Newark | Bracket: Kit For 12 Mm (1/2 In) Rod Bracket Systems, For: Ltf, Includes 3/8-16 X 2 In. Socket Head Cap Screw (Shcs) |Banner Engineering SMBLTFFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0000 | Buy Now |
DISTI #
2170-SMBLTFFA-ND
|
DigiKey | ROD SYSTEM BRKT Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$30.0000 | Buy Now |
DISTI #
778-SMBLTFFA
|
Mouser Electronics | Sensor Hardware & Accessories Bracket: Kit for 12 mm (1/2 in) Rod Bracket Systems, for: LTF, Includes 3/8-16 x 2 in Socket Head Cap Screw (SHCS) RoHS: Compliant | 3 |
|
$30.0000 | Buy Now |
DISTI #
71703668
|
RS | Bracket Kit For 12mm Rod Bracket System, 3/8-16 X 2 In, 94758, SMB Series | Banner Engineering SMBLTFFA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$30.0000 | Buy Now |
|
Neutron USA | Bracket, Kit For 12mm Rod Bracket Systems Ltf, Includes 3/8-16 X 2 in. Socket Head Cap Screw, 94758 | 7 |
|
$96.5300 | Buy Now |