Part Details for SMBT2222AE6327 by Infineon Technologies AG
Overview of SMBT2222AE6327 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBT2222AE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2220 |
|
$0.0338 / $0.1125 | Buy Now |
DISTI #
SMBT2222AE6327
|
TME | Transistor: NPN, bipolar, 40V, 0.6A, 0.33W, SOT23 Min Qty: 25 | 0 |
|
$0.0372 / $0.0578 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2606 |
|
RFQ |
Part Details for SMBT2222AE6327
SMBT2222AE6327 CAD Models
SMBT2222AE6327 Part Data Attributes
|
SMBT2222AE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT2222AE6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Fall Time-Max (tf) | 60 ns | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 25 ns | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
Alternate Parts for SMBT2222AE6327
This table gives cross-reference parts and alternative options found for SMBT2222AE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT2222AE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222AD87Z | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Fairchild Semiconductor Corporation | SMBT2222AE6327 vs MMBT2222AD87Z |
MMBT2222AT/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SMBT2222AE6327 vs MMBT2222AT/R7 |
MMST4401T146 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | SMBT2222AE6327 vs MMST4401T146 |
MMBT2222A,215 | MMBT2222A - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | SMBT2222AE6327 vs MMBT2222A,215 |
CMUT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | SMBT2222AE6327 vs CMUT2222A |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | SMBT2222AE6327 vs MMBT2222A |
PMBT2222AT/R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | SMBT2222AE6327 vs PMBT2222AT/R |
MMBT2222A-TP-HF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SMBT2222AE6327 vs MMBT2222A-TP-HF |
SST4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST, 3 PIN | ROHM Semiconductor | SMBT2222AE6327 vs SST4401 |
MMBT2222ALT1 | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | National Semiconductor Corporation | SMBT2222AE6327 vs MMBT2222ALT1 |