-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9947
|
Newark | Transistor, Npn, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:330Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Infineon SMBT2222AE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 68700 |
|
$0.0730 / $0.3430 | Buy Now |
DISTI #
86AK6334
|
Newark | Transistor, Npn, 40V, 0.6A, Sot-23 Rohs Compliant: Yes |Infineon SMBT2222AE6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0500 / $0.0600 | Buy Now |
DISTI #
SMBT2222AE6327HTSA1CT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
353310 In Stock |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
SMBT2222AE6327HTSA1
|
Avnet Americas | Transistor GP BJT NPN 40V 600mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMBT2222AE6327HTSA1) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 / $0.0483 | Buy Now |
DISTI #
97K9947
|
Avnet Americas | Transistor GP BJT NPN 40V 600mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 97K9947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 68700 Partner Stock |
|
$0.0960 / $0.3430 | Buy Now |
DISTI #
726-SMBT2222AE6327HT
|
Mouser Electronics | Bipolar Transistors - BJT AF GP BJT NPN 40V 0.6A RoHS: Compliant | 198387 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | SMBT2222A Series NPN 40 V 600 mA SMT Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0383 / $0.0430 | Buy Now |
|
Future Electronics | SMBT2222A Series NPN 40 V 600 mA SMT Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0383 / $0.0432 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Bristol Electronics | 2328 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBT2222AE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT2222AE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for SMBT2222AE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT2222AE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222AD87Z | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Fairchild Semiconductor Corporation | SMBT2222AE6327HTSA1 vs MMBT2222AD87Z |
MMBT2222AT/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SMBT2222AE6327HTSA1 vs MMBT2222AT/R7 |
MMST4401T146 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | SMBT2222AE6327HTSA1 vs MMST4401T146 |
MMBT2222A,215 | MMBT2222A - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | SMBT2222AE6327HTSA1 vs MMBT2222A,215 |
CMUT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | SMBT2222AE6327HTSA1 vs CMUT2222A |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | SMBT2222AE6327HTSA1 vs MMBT2222A |
PMBT2222AT/R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | SMBT2222AE6327HTSA1 vs PMBT2222AT/R |
MMBT2222A-TP-HF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SMBT2222AE6327HTSA1 vs MMBT2222A-TP-HF |
SST4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST, 3 PIN | ROHM Semiconductor | SMBT2222AE6327HTSA1 vs SST4401 |
SMBT2222AE6327 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | SMBT2222AE6327HTSA1 vs SMBT2222AE6327 |