Part Details for SMBT2907AE6327 by Infineon Technologies AG
Overview of SMBT2907AE6327 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBT2907AE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2652 |
|
RFQ | ||
|
Bristol Electronics | 992 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 56 | 2365 |
|
$0.0150 / $0.0900 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 1763 |
|
$0.0527 / $0.1172 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 1892 |
|
$0.0120 / $0.1200 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 2121 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 798 |
|
$0.0879 / $0.2930 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 793 |
|
$0.0879 / $0.2930 | Buy Now |
DISTI #
SMBT2907AE6327
|
TME | Transistor: PNP, bipolar, 60V, 0.6A, 0.33W, SOT23 Min Qty: 20 | 0 |
|
$0.0370 / $0.0661 | RFQ |
|
ComSIT USA | PNP SILICON SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant | Europe - 36000 |
|
RFQ |
Part Details for SMBT2907AE6327
SMBT2907AE6327 CAD Models
SMBT2907AE6327 Part Data Attributes
|
SMBT2907AE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT2907AE6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 110 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for SMBT2907AE6327
This table gives cross-reference parts and alternative options found for SMBT2907AE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT2907AE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907ALT1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | SMBT2907AE6327 vs MMBT2907ALT1 |
MMBT2907A-HIGH | 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | SMBT2907AE6327 vs MMBT2907A-HIGH |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SMBT2907AE6327 vs MMBT2907A |
933821800215 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | SMBT2907AE6327 vs 933821800215 |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | SMBT2907AE6327 vs MMBT2907A |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | SMBT2907AE6327 vs MMBT2907A |
CMPT2907AETIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | SMBT2907AE6327 vs CMPT2907AETIN/LEAD |
MMST2907AT247 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | SMBT2907AE6327 vs MMST2907AT247 |
MMBT2907A-C | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | Secos Corporation | SMBT2907AE6327 vs MMBT2907A-C |
MMBT2907A/S62Z | 800mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | SMBT2907AE6327 vs MMBT2907A/S62Z |