Part Details for SMBT2907AE6327 by Siemens
Overview of SMBT2907AE6327 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBT2907AE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 18400 |
|
$0.0513 / $0.2930 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 488 |
|
$0.0879 / $0.2930 | Buy Now |
Part Details for SMBT2907AE6327
SMBT2907AE6327 CAD Models
SMBT2907AE6327 Part Data Attributes
|
SMBT2907AE6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
SMBT2907AE6327
Siemens
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 110 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for SMBT2907AE6327
This table gives cross-reference parts and alternative options found for SMBT2907AE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT2907AE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4403LT3 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | SMBT2907AE6327 vs MMBT4403LT3 |
PMBT2907AT/R | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBT2907AE6327 vs PMBT2907AT/R |
FMMT4403TA | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | SMBT2907AE6327 vs FMMT4403TA |
FMMT2907ATC | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | SMBT2907AE6327 vs FMMT2907ATC |
MMBT4403 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | SMBT2907AE6327 vs MMBT4403 |
PMBT2907-T | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBT2907AE6327 vs PMBT2907-T |
KST4403MTF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | SMBT2907AE6327 vs KST4403MTF |
MMBT4403D87Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SO-3 | Fairchild Semiconductor Corporation | SMBT2907AE6327 vs MMBT4403D87Z |
PMBT4403/T3 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBT2907AE6327 vs PMBT4403/T3 |
PMBT2907A/T3 | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBT2907AE6327 vs PMBT2907A/T3 |