Part Details for SMBT3906SE6327 by Infineon Technologies AG
Overview of SMBT3906SE6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SMBT3906SE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMBT3906SE6327-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 10377 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51000 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 33754 |
|
RFQ | ||
|
Quest Components | 27003 |
|
$0.0347 / $0.1980 | Buy Now | |
|
Rochester Electronics | SMBT3906 - Fast Switching Transistors ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51000 |
|
$0.0248 / $0.0292 | Buy Now |
Part Details for SMBT3906SE6327
SMBT3906SE6327 CAD Models
SMBT3906SE6327 Part Data Attributes:
|
SMBT3906SE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT3906SE6327
Infineon Technologies AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 250 MHz |