Part Details for SMC 1 5/14-G-3 81 by Phoenix Contact
Overview of SMC 1 5/14-G-3 81 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC 1 5/14-G-3 81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$5.1000 / $7.3300 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$5.1000 / $7.3300 | Buy Now |