Part Details for SMC1000C by APC by Schneider Electric
Overview of SMC1000C by APC by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC1000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7604
|
Newark | Apc Smart-Ups C 1000Va Lcd 120V With Smartconnect |Apc SMC1000C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$560.0400 / $682.1000 | Buy Now |
DISTI #
71120867
|
RS | UPS, 120 VAC, 600 W, 1000 VA, (8) 5-15ROut, NEMA 5-15P In, 9.2 min. Backup | American Power Conversion (APC) SMC1000C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$541.0100 | Buy Now |
|
NAC | 1000VA Smart UPS LCD 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 132 |
|
$524.1600 | Buy Now |