Part Details for SMC1000I-2U by Schneider Electric
Overview of SMC1000I-2U by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC1000I-2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-SMC1000I-2U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies APC Smart-UPS C 1000VA LCD RM 2U 230V | 0 |
|
$771.3300 / $793.0500 | Order Now |
Part Details for SMC1000I-2U
SMC1000I-2U CAD Models
SMC1000I-2U Part Data Attributes
|
SMC1000I-2U
Schneider Electric
Buy Now
|
Compare Parts:
SMC1000I-2U
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |