There are no models available for this part yet.
Overview of SMCC-100K-02 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for SMCC-100K-02 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-SMCC-100K-02
|
Mouser Electronics | RF Inductors - Leaded 10uH 1MHz RoHS: Compliant | 997 |
|
$0.1430 / $0.4200 | Buy Now | |
Onlinecomponents.com | Ferrite Core Leaded Inductor - Fixed Choke Coil - 10μH ±10% - Q: 65 - DCR: 0.49 - 680mA - Ammobox Axial RoHS: Compliant | 0 |
|
$0.1566 / $0.1875 | Buy Now | ||
DISTI #
SMCC-100K-02
|
TME | Inductor: axial, THT, 10uH, 690mA, 490mΩ, ±10% Min Qty: 10 | 420 |
|
$0.1830 / $0.2490 | Buy Now | |
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 10?H, Tolerance: 10%, Q min: 65, DCR max: 0.49?, Rated DC Current: 680mA, Core Material: Ferrite, Packaging: Taped/Ammopack Axial, Lifecycle-status: Active, REACH: Compliant, RoHS: Complia RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.1509 / $0.1800 | Buy Now | ||
DISTI #
C1S233900031425
|
Chip1Stop | Inductor Leaded RoHS: Compliant | 1 |
|
$0.1270 | Buy Now | |
New Advantage Corporation | Inductor 10uH 680mA 490mOhm THT Axial D4x9,5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1700 |
|
$0.2564 / $0.2755 | Buy Now |
CAD Models for SMCC-100K-02 by FASTRON GmBH
Part Data Attributes for SMCC-100K-02 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Fastron
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.49 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
9.5 mm
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Quality Factor-Min (at L-nom)
|
65
|
Rated Current-Max
|
0.68 A
|
Reference Standard
|
UL
|
Self Resonance Frequency
|
35 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 7.96 MHZ
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
1 MHz
|
Tolerance
|
10%
|
Related Parts for SMCC-100K-02
-
LPS6235-225MRCFixed Inductors
-
35YXG220MEFCT810X12.5Fixed Capacitors
-
RNCF0603TKY3K90Fixed Resistors
-
35363-0860Headers and Edge Type Connectors
-
LL4148-GS08Rectifier Diodes
-
TPN5900CNHPower Field-Effect Transistors
-
ATXMEGA192A3U-AUMicrocontrollers
-
TPS7A8400ARGRTLinear Regulator ICs
-
TLHG4400Visible LEDs