Part Details for SMCC-220M-01 by FASTRON GmBH
Overview of SMCC-220M-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7220MDRG4 | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 | |
CC3220MODSF12MOBR | Texas Instruments | SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85 | |
ISO7220MD | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 |
Price & Stock for SMCC-220M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-SMCC-220M-01
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.1580 / $0.1910 | Order Now |
|
Onlinecomponents.com | Ferrite Core Leaded Inductor - Fixed Choke Coil - 22μH ±20% - Q: 50 - DCR: 0.74 - 560mA - Tape&Reel Axial RoHS: Compliant | 0 |
|
$0.1566 / $0.1789 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 22?H, Tolerance: 20%, Q min: 50, DCR max: 0.56?, Rated DC Current: 560mA, Core Material: Ferrite, Packaging: Taped/Reel Axial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.1509 / $0.1800 | Buy Now |
Part Details for SMCC-220M-01
SMCC-220M-01 CAD Models
SMCC-220M-01 Part Data Attributes
|
SMCC-220M-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
SMCC-220M-01
FASTRON GmBH
General Purpose Inductor, 22uH, 20%, Ferrite-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.74 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.56 A | |
Reference Standard | UL | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.52 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |