There are no models available for this part yet.
Overview of SMCC-820K-02 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7820KPZ | Analog Devices | CONVERTER IC | |
AD7820KNZ | Analog Devices | CONVERTER IC | |
AD7820KRZ-REEL | Analog Devices | 8-BIT A/D CONVERTER IC |
Price & Stock for SMCC-820K-02 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-SMCC-820K-02
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.1940 / $0.2230 | Order Now | |
Onlinecomponents.com | Ferrite Core Leaded Inductor - Fixed Choke Coil - 82μH ±10% - Q: 35 - DCR: 1.54 - 390mA - Ammobox Axial RoHS: Compliant | 0 |
|
$0.1849 / $0.2187 | Buy Now | ||
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 82?H, Tolerance: 10%, Q min: 35, DCR max: 1.54?, Rated DC Current: 390mA, Core Material: Ferrite, Packaging: Taped/Ammopack Axial, Lifecycle-status: Active, REACH: Compliant, RoHS: Complia RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.1760 / $0.2100 | Buy Now |
CAD Models for SMCC-820K-02 by FASTRON GmBH
Part Data Attributes for SMCC-820K-02 by FASTRON GmBH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.54 Ω
|
Inductance-Nom (L)
|
82 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
9.5 mm
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.39 A
|
Reference Standard
|
UL
|
Self Resonance Frequency
|
6 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 2.52 MHZ
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.02 MHz
|
Tolerance
|
10%
|