There are no models available for this part yet.
Overview of SMCC-820K-32 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7820KPZ | Analog Devices | CONVERTER IC | |
AD7820KNZ | Analog Devices | CONVERTER IC | |
AD7820KRZ-REEL | Analog Devices | 8-BIT A/D CONVERTER IC |
Price & Stock for SMCC-820K-32 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-SMCC-820K-32
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2010 / $0.2100 | Order Now | |
Onlinecomponents.com | Ferrite Core Leaded Inductor - Fixed Choke Coil - 82μH ±10% - Q: 35 - DCR: 1.54 - 390mA - Ammobox Radial RoHS: Compliant | 0 |
|
$0.1918 / $0.2162 | Buy Now | ||
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 82?H, Tolerance: 10%, Q min: 35, DCR max: 1.54?, Rated DC Current: 390mA, Core Material: Ferrite, Packaging: Taped/Ammopack Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compli RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1824 / $0.2200 | Buy Now |
CAD Models for SMCC-820K-32 by FASTRON GmBH
Part Data Attributes for SMCC-820K-32 by FASTRON GmBH
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STETCO INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
1.54 Ω
|
Inductance-Nom (L)
|
82 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.39 A
|
Self Resonance Frequency
|
6 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 2.52 MHZ
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
PRINTED WIRING PIN
|
Test Frequency
|
0.02 MHz
|
Tolerance
|
10%
|
Alternate Parts for SMCC-820K-32
This table gives cross-reference parts and alternative options found for SMCC-820K-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCC-820K-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCC-820K-40 | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core | FASTRON GmBH | SMCC-820K-32 vs SMCC-820K-40 |
SMCC-820K-11 | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core | FASTRON GmBH | SMCC-820K-32 vs SMCC-820K-11 |
SMCC-820K-12 | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core | FASTRON GmBH | SMCC-820K-32 vs SMCC-820K-12 |
SMCC-820K-31 | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core | FASTRON GmBH | SMCC-820K-32 vs SMCC-820K-31 |