Part Details for SMCC-821K-32 by FASTRON GmBH
Overview of SMCC-821K-32 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCC-821K-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-SMCC-821K-32
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2010 / $0.2100 | Order Now |
Part Details for SMCC-821K-32
SMCC-821K-32 CAD Models
SMCC-821K-32 Part Data Attributes:
|
SMCC-821K-32
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
SMCC-821K-32
FASTRON GmBH
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETCO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 12 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 1.6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.79 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |