There are no models available for this part yet.
Overview of SMCC-821M-32 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4020-821MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
XPL2010-821MLD | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SMCC-821M-32 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-SMCC-821M-32
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2010 / $0.2040 | Order Now | |
Onlinecomponents.com | Ferrite Core Leaded Inductor - Fixed Choke Coil - 820μH ±20% - Q: 55 - DCR: 12.0 - 140mA - Ammobox Radial RoHS: Compliant | 0 |
|
$0.1918 / $0.2162 | Buy Now | ||
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 820?H, Tolerance: 20%, Q min: 55, DCR max: 12.0?, Rated DC Current: 140mA, Core Material: Ferrite, Packaging: Taped/Ammopack Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compl RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1824 / $0.2200 | Buy Now |
CAD Models for SMCC-821M-32 by FASTRON GmBH
Part Data Attributes for SMCC-821M-32 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
12 Ω
|
Inductance-Nom (L)
|
820 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
9.5 mm
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Quality Factor-Min (at L-nom)
|
55
|
Rated Current-Max
|
0.14 A
|
Reference Standard
|
UL
|
Self Resonance Frequency
|
1.6 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 0.79 MHZ
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.02 MHz
|
Tolerance
|
20%
|
Alternate Parts for SMCC-821M-32
This table gives cross-reference parts and alternative options found for SMCC-821M-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCC-821M-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCC-821M-31 | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | FASTRON GmBH | SMCC-821M-32 vs SMCC-821M-31 |
SMCC-821M-01 | General Purpose Inductor, 820uH, 20%, Ferrite-Core, | FASTRON GmBH | SMCC-821M-32 vs SMCC-821M-01 |